- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112641
112641
Amphenol RF
RF Connector BNC Connector
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Connector
Search Keywords: 112641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112641
-
Alias/AKA:B625100-006-NT3G-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:F
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:16.97 x 11.02 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
240
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.53
25
$4.95
50
$4.94
100
$4.84
250
$4.64
500
$4.25
1,000
$3.64
2,500 +
$3.59
Click for Quote
Log in
to unlock special pricing