Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112627

Connector, RF, BNC Straight Crimp Plug for B89913 50 Ohm | Amphenol RF 112627

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector, RF, BNC Straight Crimp Plug for B89913 50 Ohm | Amphenol RF 112627
Search Keywords: 112627
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112627
Alias/AKA: B1121A6-NT3G-89913-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50
Operating Frequency: 0 to 4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Flexible Cable
Termination Method: Crimp
Dimension: 34.5 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112627 RoHS compliant?
Yes, 112627 is RoHS compliant.
What is the lead time for 112627?
The standard lead time for 112627 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.18
25
$8.46
50
$7.97
100
$7.52
250
$6.96
500
$6.71
1,000 +
$6.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!