Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112616

RF / Coaxial Connector - BNC Coaxial - Straight Jack - Solder - 50 ohm - RG405 - Phosphor Bronze.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF / Coaxial Connector - BNC Coaxial - Straight Jack - Solder - 50 ohm - RG405 - Phosphor Bronze.
Search Keywords: 112616
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112616
Alias/AKA: B6581A1-N/3GT3G-.085-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112616 RoHS compliant?
Yes, 112616 is RoHS compliant.
What is the lead time for 112616?
The standard lead time for 112616 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 413
Can Ship immediately
Manufacturer Stock:
470 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.41
25
$5.88
100
$5.42
250
$5.12
500
$4.36
1,000
$3.75
2,500
$3.51
5,000 +
$3.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!