- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112607
Amphenol RF
112607
Conn BNC F 0Hz to 4GHz 50Ohm ST Panel Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC F 0Hz to 4GHz 50Ohm ST Panel Mount Gold
Search Keywords: 112607
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 112607 |
| Alias/AKA: | B6051A1-NT50G-50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 112607 RoHS compliant?
Yes, 112607 is RoHS compliant.
What is the lead time for 112607?
The standard lead time for 112607 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
163
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
25
$17.20
50
$12.90
75
$12.04
100 +
$11.80
Click for Quote
Log in
to unlock special pricing