Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112600

RF Connector BNC Straight Crimp Jack for LMR-200 50 Ohm Bulkhead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Crimp Jack for LMR-200 50 Ohm Bulkhead
Search Keywords: 112600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    112600
  • Alias/AKA:
    B6421A1-NT3G-LMR200-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Flexible Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    30.3 x 17.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112600 RoHS compliant?
Yes, 112600 is RoHS compliant.
What is the lead time for 112600?
The standard lead time for 112600 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$10.472
5
$9.520
25
$7.730
50
$7.720
100
$7.390
250
$6.140
500
$6.120
1,000
$5.970
2,500 +
$5.740
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!