- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112567
Amphenol RF
112567
RF Adapter - BNC Tee Adapter - Plug-Jack-Jack - 50 Ohm - Maximum Frequency 4 GHz - Brass.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Adapter - BNC Tee Adapter - Plug-Jack-Jack - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Search Keywords: 112567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112567
-
Alias/AKA:OS-7078-NDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 112567 RoHS compliant?
Yes, 112567 is RoHS compliant.
What is the lead time for 112567?
The standard lead time for 112567 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$9.93
25
$8.25
50
$7.78
100
$7.34
250
$6.88
500
$6.55
1,000 +
$6.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT