- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112563RP
112563RP
Amphenol RF
RF Connector BNC Straight Crimp Plug for LMR-400 50 Ohm Reverse Polarized
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Straight Crimp Plug for LMR-400 50 Ohm Reverse Polarized
Search Keywords: 112563RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112563RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:36.5 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$15.092
25
$13.720
50
$10.290
75
$9.600
100 +
$9.410
Click for Quote
Log in
to unlock special pricing