Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112553

RF Connector BNC Straight PCB Jack Through Hole 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight PCB Jack Through Hole 50 Ohm
Search Keywords: 112553
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112553
Alias/AKA: B625100-012-NT3G-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50
Operating Frequency: 0 to 4 Hz to GHz
Gender: Jack
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Dimension: 27.94 x 11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112553 RoHS compliant?
Yes, 112553 is RoHS compliant.
What is the lead time for 112553?
The standard lead time for 112553 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 649
Can Ship immediately
On Order:
518   can ship 12/31/26
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.37
25
$10.32
50
$10.22
100
$8.69
250
$8.66
500
$8.64
1,000 +
$7.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!