Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112544

RF Connector BNC Straight Crimp Plug for RG-59 Plenum 20AWG 75 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Crimp Plug for RG-59 Plenum 20AWG 75 Ohm
Search Keywords: 112544
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112544
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75
Operating Frequency: 0 to 1 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Flexible Cable
Termination Method: Crimp
Dimension: 25 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112544 RoHS compliant?
Yes, 112544 is RoHS compliant.
What is the lead time for 112544?
The standard lead time for 112544 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
98 can ship
Minimum Order Quantity:
10
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.23
50
$2.71
250
$2.51
500
$2.13
1,000
$1.78
2,500
$1.73
5,000
$1.69
7,500 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!