Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112528

RF Connector BNC Right Angle Crimp Plug for RG-316 Double Braided 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Right Angle Crimp Plug for RG-316 Double Braided 50 Ohm
Search Keywords: 112528
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    112528
  • Alias/AKA:
    B1112E1-ND3G-316U/D-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    BNC
  • Impedance:
    50
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Flexible Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    27.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112528 RoHS compliant?
Yes, 112528 is RoHS compliant.
What is the lead time for 112528?
The standard lead time for 112528 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
362 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.50
25
$6.29
100
$5.82
250
$5.57
500
$4.77
1,000
$4.04
2,500
$3.94
5,000 +
$3.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!