Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112514

RF Connector - BNC Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Frequency 4 GHz - Brass.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - BNC Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Search Keywords: 112514
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112514
Alias/AKA: B1121BA-ND3G-223U-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 112514?
The recommended replacement for 112514 is 031-326-RFX from Amphenol RF, available from OnlineComponents.com.
Is 112514 RoHS compliant?
Yes, 112514 is RoHS compliant.
What is the lead time for 112514?
The standard lead time for 112514 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,774
Can Ship immediately
Manufacturer Stock:
11,835 can ship
Minimum Order Quantity:
10
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.97
50
$2.12
250
$1.89
500
$1.79
1,000
$1.72
2,500
$1.71
5,000 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!