- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112511
Amphenol RF
112511
RF Connector BNC Straight Jack Solder Cup 50 Ohm 4-Hole Flange
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112511
-
Alias/AKA:112511-NT3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:50
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
-
Dimension:25.4 x 19 x 19 mm