Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112488

RF Connector BNC Straight PCB Jack Surface Mount 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight PCB Jack Surface Mount 50 Ohm
Search Keywords: 112488
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112488
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50
Operating Frequency: 0 to 4 Hz to GHz
Gender: Jack
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Dimension: 14.4 x 15.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112488 RoHS compliant?
Yes, 112488 is RoHS compliant.
What is the lead time for 112488?
The standard lead time for 112488 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
355 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.00
25
$5.87
100
$5.43
250
$5.20
500
$4.40
1,000
$3.81
2,500
$3.71
5,000 +
$3.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!