Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112487

RF Connector BNC Right Angle PCB Jack Through Hole 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Right Angle PCB Jack Through Hole 50 Ohm
Search Keywords: 112487
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112487
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50
Operating Frequency: 0 to 4 Hz to GHz
Gender: Jack
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Dimension: 14.66 x 35.5 x 13.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112487 RoHS compliant?
Yes, 112487 is RoHS compliant.
What is the lead time for 112487?
The standard lead time for 112487 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.686
5
$14.260
25
$11.770
50
$11.400
100
$10.930
250
$10.900
500
$10.050
1,000
$8.740
2,500 +
$8.710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!