- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112483
Amphenol RF
112483
RF Connector BNC Straight PCB Jack Through Hole 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 112483 |
| Alias/AKA: | B6251E1-NT3G-50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC |
| Impedance: | 50 |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | Jack |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Dimension: | 9.65 x 16.6 mm |