Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112477

RF Connector BNC Straight Clamp Plug for RG-174 RG-316 LMR-100 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Clamp Plug for RG-174 RG-316 LMR-100 50 Ohm
Search Keywords: 112477
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112477
Alias/AKA: B1141C1-NT3G-316U-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50
Operating Frequency: 0 to 1 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Flexible Cable
Termination Method: Clamp
Operating Temperature: -65 to 165 °C
Dimension: 23.2 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112477 RoHS compliant?
Yes, 112477 is RoHS compliant.
What is the lead time for 112477?
The standard lead time for 112477 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.83
25
$7.17
50
$7.15
100
$6.85
250
$6.29
500
$5.79
1,000
$4.91
2,500 +
$4.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!