- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112453
112453
Amphenol RF
Conn BNC Adapter 0Hz to 4GHz 50Ohm RA PL/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter 0Hz to 4GHz 50Ohm RA PL/F Gold
Search Keywords: 112453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112453
-
Alias/AKA:B5072B1-002-ND3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:27.3 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Manufacturer Stock:
175
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$7.04
25
$6.81
50
$5.47
100
$4.42
250
$4.33
500
$3.81
1,000 +
$3.27
Click for Quote
Log in
to unlock special pricing