- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112446
Amphenol RF
112446
RF Adapter - BNC Jack to BNC Jack - 75 Ohm - Maximum Frequency 2 GHz - Brass.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Adapter - BNC Jack to BNC Jack - 75 Ohm - Maximum Frequency 2 GHz - Brass.
Search Keywords: 112446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112446
-
Alias/AKA:B7071A1-ND3G-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 112446 RoHS compliant?
Yes, 112446 is RoHS compliant.
What is the lead time for 112446?
The standard lead time for 112446 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
549
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$4.29
25
$3.24
100
$2.97
250
$2.76
500
$2.62
1,000
$2.50
2,500
$2.34
5,000 +
$2.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT