- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112435
112435
Amphenol RF
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold
Search Keywords: 112435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112435
-
Alias/AKA:B7471A2-ND3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:35.5 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
113
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$15.20
50
$11.40
75
$10.64
100 +
$10.43
Click for Quote
Log in
to unlock special pricing