Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112427

RF Connector BNC Straight Jack Solder Cup 75 Ohm Bulkhead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Jack Solder Cup 75 Ohm Bulkhead
Search Keywords: 112427
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112427
Alias/AKA: B6351B2-ND3G-75
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75
Operating Frequency: 0 to 1 Hz to GHz
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder Cup
Dimension: 30 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112427 RoHS compliant?
Yes, 112427 is RoHS compliant.
What is the lead time for 112427?
The standard lead time for 112427 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.513
5
$6.830
25
$5.730
100
$5.300
250
$5.070
500
$4.270
1,000
$3.640
2,500
$3.550
5,000 +
$3.500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!