- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112417
Amphenol RF
112417
RF Connector BNC Right Angle PCB Jack Through Hole 75 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.5 x 34.7 x 13.1 mm