- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112372
Amphenol RF
112372
RF Connector BNC Straight Clamp Jack for RG-58 LMR-195 RG-55 RG-142 RG-223 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112372
-
Alias/AKA:B6141A1-NT3G-58U-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Clamp
-
Operating Temperature:N/A
-
Dimension:26 x 14.5 mm