- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112335
Amphenol RF
112335
RF Connector BNC Straight Clamp Plug for RG-59 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector BNC Straight Clamp Plug for RG-59 75 Ohm
Search Keywords: 112335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Clamp
-
Operating Temperature:N/A
-
Dimension:24 x 14.5 mm
Product Guides
+
Frequently Asked Questions
Is 112335 RoHS compliant?
Yes, 112335 is RoHS compliant.
What is the lead time for 112335?
The standard lead time for 112335 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$4.422
10
$4.020
50
$3.270
100
$3.260
250
$3.030
500
$2.610
1,000
$2.510
2,500
$2.440
5,000 +
$2.380
Click for Quote
Log in
to unlock special pricing