Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112234

BNC Connector - Jack - Female Socket - 50 Ohms - 4 GHz - Bayonet Lock - Front Side Nut - Crimp Contact / Crimp Shield Terminat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
BNC Connector - Jack - Female Socket - 50 Ohms - 4 GHz - Bayonet Lock - Front Side Nut - Crimp Contact / Crimp Shield Termination - Panel Mount.
Search Keywords: 112234
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112234
Alias/AKA: B6421E1-ND3G-316U-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112234 RoHS compliant?
Yes, 112234 is RoHS compliant.
What is the lead time for 112234?
The standard lead time for 112234 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
On Order:
500   can ship 1/1/27
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.37
25
$6.99
50
$6.68
100
$6.32
250
$6.09
500
$5.48
1,000
$4.70
2,500 +
$4.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!