- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112202RP
112202RP
Amphenol RF
RF Connector BNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Bulkhead Reverse Polarized
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Bulkhead Reverse Polarized
Search Keywords: 112202RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112202RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:RG58/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:30.3 x 17.5 x 17.5 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$14.28
25
$9.07
100
$8.05
250
$7.51
500
$7.01
1,000
$6.28
2,500
$6.26
5,000 +
$6.25
Click for Quote
Log in
to unlock special pricing