help desk software

RF Connector BNC Right Angle Crimp Plug for RG-179 RG-187 75 Ohm

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RF Connector BNC Right Angle Crimp Plug for RG-179 RG-187 75 Ohm
Search Keywords: 112199
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    112199
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Orientation:
    Right Angle
  • Polarity:
    Standard
  • Maximum Frequency:
    4
  • Body Material:
    Brass
  • Cable Type:
    Belden 9221 M17/94-RG179 RG-179 RG-179A RG-179B RG-187 RG-187A
  • Contact Material:
    Phosphor Bronze
  • Minimum Temperature Limit:
    -40
  • Contact Finish:
    Gold
  • Impedance:
    75
  • Coupling Mechanism:
    Bayonet
  • Mating Cycles:
    500
  • Contact Termination:
    Solder
  • Insulator Material:
    Delrin
  • Maximum Temperature Limit:
    85
  • Termination Style:
    Cable - Crimp
  • Body Finish:
    Nickel
  • Gender:
    Plug
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
5
$16.724
25
$13.775
50
$13.556
100
$12.745
250
$12.196
500
$11.855
1,000 +
$11.531
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments