Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112179

The 112179 is a 75-ohm BNC right-angle crimp plug connector designed for RG-179/U and RG-187A/U cables.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 112179 is a 75-ohm BNC right-angle crimp plug connector designed for RG-179/U and RG-187A/U cables.
Search Keywords: 112179
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112179
Alias/AKA: B1112E1-ND3G-179U-75
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 75
Gender: Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112179 RoHS compliant?
Yes, 112179 is RoHS compliant.
What is the lead time for 112179?
The standard lead time for 112179 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 744
Can Ship immediately
On Order:
461   can ship 12/10/26
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.38
25
$7.59
50
$7.17
100
$6.77
250
$6.24
500
$6.02
1,000
$4.78
2,500 +
$4.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!