Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112178

The 112178 is a 50 ohm, right-angle BNC plug connector designed for crimp/solder attachment to miniature flexible coaxial cabl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 112178 is a 50 ohm, right-angle BNC plug connector designed for crimp/solder attachment to miniature flexible coaxial cables.
Search Keywords: 112178
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112178
Alias/AKA: B1112E1-ND3G-316U-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112178 RoHS compliant?
Yes, 112178 is RoHS compliant.
What is the lead time for 112178?
The standard lead time for 112178 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,490
Can Ship immediately
On Order:
250   can ship 1/13/27
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.61
25
$5.36
100
$4.88
250
$4.53
500
$4.36
1,000
$4.15
2,500
$3.88
5,000 +
$3.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!