- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112144RP
112144RP
Amphenol RF
RF Connector BNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Reverse Polarized
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Reverse Polarized
Search Keywords: 112144RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112144RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.8 x 11.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$5.77
100
$3.38
250
$3.18
500
$2.84
1,000
$2.52
2,500
$2.51
5,000
$2.50
7,500 +
$2.49
Click for Quote
Log in
to unlock special pricing