- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112116-10
112116-10
Amphenol RF
RF Connector BNC Straight Crimp Plug for RG-58 LMR-195 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Straight Crimp Plug for RG-58 LMR-195 50 Ohm
Search Keywords: 11211610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112116-10
-
Alias/AKA:B1121AA-NT30G-58CU-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58/U Cable,RG141/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:25 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$11.88
25
$10.80
50
$8.10
75
$7.56
100 +
$7.41
Click for Quote
Log in
to unlock special pricing