Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
102-909-04 by Amphenol Rf
Amphenol Rf

102-909-04

Amphenol RF

RF Connector 1.0/2.3 Right Angle PCB Jack Through Hole Bulkhead 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector 1.0/2.3 Right Angle PCB Jack Through Hole Bulkhead 50 Ohm
Search Keywords: 10290904
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Rf
  • Part No:
    102-909-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    1.0/2.3
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    Jack
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    20.54 x 6.5 x 7.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
11 Weeks can ship 9/2/24
Backorder
Qty
Unit Price
5
€8.684
25
€7.010
50
€6.906
100
€6.687
300
€5.762
500
€5.325
1,000
€5.179
2,500 +
€5.106
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States