Image is representational - see mfr. specs

102-799-48

Amphenol RF

RF Connector 1.0/2.3 Straight Crimp Plug for LMR-240 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
RF Connector 1.0/2.3 Straight Crimp Plug for LMR-240 50 Ohm
Search Keywords: 10279948
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    102-799-48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    1.0/2.3
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    LMR240 Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    25.4 x 8.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$36.234
25
$32.940
50
$20.270
75
$16.050
100 +
$15.730
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!