- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 102-799-16
Amphenol RF
102-799-16
The 102-799-16 is a 1.0/2.3 series straight plug coaxial connector with a 50 Ω impedance for crimp and solder termination.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 102-799-16 is a 1.0/2.3 series straight plug coaxial connector with a 50 Ω impedance for crimp and solder termination.
Search Keywords: 10279916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:102-799-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1.0/2.3
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:25.4 x 8.2 mm
Product Guides
+
Frequently Asked Questions
Is 102-799-16 RoHS compliant?
Yes, 102-799-16 is RoHS compliant.
What is the lead time for 102-799-16?
The standard lead time for 102-799-16 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
Manufacturer Stock:
149
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$32.40
5
$31.26
10
$26.32
25
$24.43
50
$23.26
75
$23.20
100 +
$21.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT