- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-909-176M075
Amphenol RF
095-909-176M075
N-Type Straight Plug IP67 to N-Type Straight Plug IP67 LMR-240 50 Ohm 750 mm ARC (29.52 Inches)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
N-Type Straight Plug IP67 to N-Type Straight Plug IP67 LMR-240 50 Ohm 750 mm ARC (29.52 Inches)
Search Keywords: 095909176M075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-909-176M075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 095-909-176M075 RoHS compliant?
Yes, 095-909-176M075 is RoHS compliant.
What is the lead time for 095-909-176M075?
The standard lead time for 095-909-176M075 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$128.876
7
$117.160
13
$77.650
19
$63.090
25 +
$61.830
Click for Quote
Log in
to unlock special pricing