- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-909-176M050
Amphenol RF
095-909-176M050
N-Type Straight Plug IP67 to N-Type Straight Plug IP67 LMR-240 50 Ohm 500 mm ARC (19.68 Inches)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
N-Type Straight Plug IP67 to N-Type Straight Plug IP67 LMR-240 50 Ohm 500 mm ARC (19.68 Inches)
Search Keywords: 095909176M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-909-176M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 095-909-176M050 RoHS compliant?
Yes, 095-909-176M050 is RoHS compliant.
What is the lead time for 095-909-176M050?
The standard lead time for 095-909-176M050 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$109.09
5
$108.82
7
$108.55
13
$71.94
19
$58.45
25 +
$57.28
Click for Quote
Log in
to unlock special pricing