- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-909-176-024
Amphenol RF
095-909-176-024
N-Type Straight Plug IP67 to N-Type Straight Plug IP67 LMR-240 50 Ohm 24 inches ARC (610 mm)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
N-Type Straight Plug IP67 to N-Type Straight Plug IP67 LMR-240 50 Ohm 24 inches ARC (610 mm)
Search Keywords: 095909176024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-909-176-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 095-909-176-024 RoHS compliant?
Yes, 095-909-176-024 is RoHS compliant.
What is the lead time for 095-909-176-024?
The standard lead time for 095-909-176-024 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$120.758
7
$109.780
13
$72.750
19
$59.110
25 +
$57.930
Click for Quote
Log in
to unlock special pricing