- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-909-176-018
Amphenol RF
095-909-176-018
N-Type Straight Plug IP67 to N-Type Straight Plug IP67 LMR-240 50 Ohm 18 inches ARC (457 mm)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
N-Type Straight Plug IP67 to N-Type Straight Plug IP67 LMR-240 50 Ohm 18 inches ARC (457 mm)
Search Keywords: 095909176018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-909-176-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 095-909-176-018 RoHS compliant?
Yes, 095-909-176-018 is RoHS compliant.
What is the lead time for 095-909-176-018?
The standard lead time for 095-909-176-018 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$123.981
7
$112.710
13
$74.690
19
$60.690
25 +
$59.470
Click for Quote
Log in
to unlock special pricing