- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-582-400
095-902-582-400
Amphenol RF
RF Connector MHF I LK Right Angle Plug to SMA Straight Jack Bulkhead Front Mount 1.13 mm 50 Ohm 400 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MHF I LK Right Angle Plug to SMA Straight Jack Bulkhead Front Mount 1.13 mm 50 Ohm 400 mm
Search Keywords: 095902582400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-582-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444220
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$45.73
5
$32.28
10
$27.44
25
$23.85
50
$22.35
100
$21.61
250 +
$20.41
Click for Quote
Log in
to unlock special pricing