- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-581-012
095-902-581-012
Amphenol RF
SMA Straight Plug to SMP Right Angle Plug Tflex 405 50 Ohm 12 inches (305 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Plug to SMP Right Angle Plug Tflex 405 50 Ohm 12 inches (305 mm)
Search Keywords: 095902581012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-581-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 11/13/26
Manufacturer Stock:
1
can ship
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$59.05
5
$55.20
10
$53.54
25
$51.35
50
$47.33
100
$45.75
250 +
$43.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT