- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-578-250
095-902-578-250
Amphenol RF
RF Cable Assemblies AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack RG-178 50 Ohm 250 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assemblies AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack RG-178 50 Ohm 250 mm
Search Keywords: 095902578250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-578-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$23.947
5
$21.770
10
$18.500
25
$16.960
50
$16.250
100
$15.620
250
$15.250
500 +
$15.210
Click for Quote
Log in
to unlock special pricing