- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-575-300
095-902-575-300
Amphenol RF
RF Cable Assembly AMC Right Angle Plug to SMA Right Angle Plug 1.13 mm 50 Ohm 300 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly AMC Right Angle Plug to SMA Right Angle Plug 1.13 mm 50 Ohm 300 mm
Search Keywords: 095902575300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-575-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$28.05
5
$27.12
10
$23.05
25
$21.25
50
$20.14
100
$19.18
250 +
$17.55
Click for Quote
Log in
to unlock special pricing