- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-573-300
095-902-573-300
Amphenol RF
RF Cable Assembly AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.32 mm 50 Ohm 300 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.32 mm 50 Ohm 300 mm
Search Keywords: 095902573300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-573-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$30.44
5
$29.43
10
$24.79
25
$23.06
50
$21.86
100
$20.81
250 +
$19.05
Click for Quote
Log in
to unlock special pricing