- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-569-024
095-902-569-024
Amphenol RF
RF / Coaxial Cable Assembly, IP67, SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 24 , 609.6 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, IP67, SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 24 , 609.6 mm
Search Keywords: 095902569024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-569-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$29.14
5
$25.26
10
$22.90
25
$21.48
50
$20.79
100
$20.10
250 +
$19.65
Click for Quote
Log in
to unlock special pricing