- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-567-300
095-902-567-300
Amphenol RF
AMC Right Angle Plug to SMA Straight Bulkhead Jack RG-178 50 Ohm 300 mm (11.81 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC Right Angle Plug to SMA Straight Bulkhead Jack RG-178 50 Ohm 300 mm (11.81 Inches)
Search Keywords: 095902567300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-567-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$20.185
5
$18.350
10
$17.510
25
$16.980
50
$15.670
100
$14.480
250
$13.530
500 +
$12.890
Click for Quote
Log in
to unlock special pricing