- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-567-050
095-902-567-050
Amphenol RF
AMC Right Angle Plug to SMA Straight Bulkhead Jack RG-178 50 Ohm 50 mm (1.96 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC Right Angle Plug to SMA Straight Bulkhead Jack RG-178 50 Ohm 50 mm (1.96 Inches)
Search Keywords: 095902567050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-567-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$18.821
5
$17.110
10
$16.320
25
$15.840
50
$14.620
100
$14.110
250
$12.680
500 +
$12.080
Click for Quote
Log in
to unlock special pricing