- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-535-012
095-902-535-012
Amphenol RF
Cable Assembly - Male RP-SMA Jack with Bulkhead, Front Side Nut to Female RP-SMA Plug - 50 Ohms - 6 GHz - RG-316 Cable - 12.00 ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly - Male RP-SMA Jack with Bulkhead, Front Side Nut to Female RP-SMA Plug - 50 Ohms - 6 GHz - RG-316 Cable - 12.00" (304.80mm) Length.
Search Keywords: 095902535012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-535-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$21.87
5
$21.12
10
$20.61
25
$20.30
50
$17.32
100
$15.38
250 +
$14.82
Click for Quote
Log in
to unlock special pricing