- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-514-036
Amphenol RF
095-902-514-036
RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-58 36 in Length 50 Ohms
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-58 36 in Length 50 Ohms
Search Keywords: 095902514036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-514-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-902-514-036 RoHS compliant?
Yes, 095-902-514-036 is RoHS compliant.
What is the lead time for 095-902-514-036?
The standard lead time for 095-902-514-036 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$24.05
5
$22.54
10
$21.89
25
$21.03
50
$18.73
100
$18.13
250 +
$17.34
Click for Quote
Log in
to unlock special pricing