- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-514-006
095-902-514-006
Amphenol RF
RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-58 6 in Length 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-58 6 in Length 50 Ohms
Search Keywords: 095902514006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-514-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$23.64
5
$22.11
10
$21.09
25
$20.46
50
$18.19
100
$17.19
250 +
$16.73
Click for Quote
Log in
to unlock special pricing