- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-513-150
Amphenol RF
095-902-513-150
RF Cable Assembly AMC Right Angle Plug to SMA Right Angle Plug RG-178 150 mm Length 50 Ohms
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Cable Assembly AMC Right Angle Plug to SMA Right Angle Plug RG-178 150 mm Length 50 Ohms
Search Keywords: 095902513150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-513-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-902-513-150 RoHS compliant?
Yes, 095-902-513-150 is RoHS compliant.
What is the lead time for 095-902-513-150?
The standard lead time for 095-902-513-150 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
63
$22.21
125
$13.78
188
$10.88
250 +
$10.66
Click for Quote
Log in
to unlock special pricing