- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-507-018
Amphenol RF
095-902-507-018
RF Cable Assembly SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 18 in Length 50 Ohms ARC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Cable Assembly SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 18 in Length 50 Ohms ARC
Search Keywords: 095902507018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-507-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 095-902-507-018 RoHS compliant?
Yes, 095-902-507-018 is RoHS compliant.
What is the lead time for 095-902-507-018?
The standard lead time for 095-902-507-018 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$130.592
7
$118.720
13
$78.680
19
$63.920
25 +
$62.650
Click for Quote
Log in
to unlock special pricing